EBC15DKET

Heilind Number:SULEBC15DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKET
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKET

Detailed Description

The EBC15DKET is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 30 female contacts with a pitch of 2.54mm, it offers secure and precise connectivity. The cantilever contact type with gold-plated phosphor bronze contacts guarantees excellent signal integrity. Its threaded, right-angle mount type and through-hole termination method make it easy to install on PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact height of 13.97mm and width of 9.4mm, it saves space on the board. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the EBC15DKET is a reliable solution for your connectivity needs.