EBC15DKJD

Heilind Number:SULEBC15DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKJD

Detailed Description

Introducing the EBC15DKJD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliability in every application. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power-intensive setups. The female gender, two rows of 30 positions, and right-angle orientation make it versatile for various configurations. Its clearance hole mount and thru-hole termination method offer easy installation. Contacts plated with gold provide optimal conductivity, while the cantilever design guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The connector's compact dimensions of 13.97mm (height) and 9.4mm (width) make it space-efficient without compromising performance. Whether it's for industrial machinery, telecommunications, or aerospace systems, the EBC15DKJD is the perfect choice for robust and efficient PCB connections.