EBC15DKJH

Heilind Number:SULEBC15DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKJH

Detailed Description

Introducing the EBC15DKJH, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring optimal performance even in harsh environments. With a low amperage rating of 3A and a high voltage capacity of 700VAC, it guarantees safe and efficient power transmission. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. Its gold-plated cantilever contacts offer excellent conductivity, while the matte tin termination ensures secure attachment. Meeting stringent operating temperature standards from -65 to 125°C, this connector is ideal for use in rugged industrial settings. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB assembly needs. Trust in the EBC15DKJH for seamless and dependable board-to-board connections.