EBC15DKJI

Heilind Number:SULEBC15DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKJI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKJI

Detailed Description

The EBC15DKJI PCB connector, crafted from durable PBT and Phosphor Bronze materials, guarantees reliable power transmission in female configurations with two rows. With a threaded mount type and thru-hole termination method, it ensures secure and stable assembly. Boasting gold-plated contacts, its Cantilever design offers optimal conductivity, suitable for high-voltage applications up to 700 VAC. Featuring 30 positions with a pitch of 2.54mm, it facilitates precise connections. The connector, with a right-angle orientation and a tail length of 12.7mm, fits seamlessly in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for diverse environments. With a compact design, measuring 13.97mm in height and 9.4mm in width, it's perfect for space-constrained installations. The termination plating of Matte Tin ensures durability and longevity. A versatile component categorized under Board To Board PCB Connectors and Card Edge Connectors, the EBC15DKJI is a top choice for various electronic applications.