EBC15DKJN

Heilind Number:SULEBC15DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKJN

Detailed Description

Introducing the EBC15DKJN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 2.54mm pitch and 30 positions, it offers ample connectivity options. The female connector with cantilever contacts and gold plating guarantees excellent signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of industrial applications. Its right-angle orientation and no mounting requirement make it versatile for different PCB layouts. With a tail length of 12.7mm and compact dimensions of 13.97mm height and 9.4mm width, it optimizes space utilization. Trust the EBC15DKJN for efficient and durable board-to-board connections in your electronic systems.