EBC15DKJS

Heilind Number:SULEBC15DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKJS

Detailed Description

Introducing the EBC15DKJS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The female gender, along with 2 rows of contacts, offers versatility in connection options. Its side hole mount and thru-hole termination method provide secure and stable attachment to PCBs. Each contact is made of Phosphor Bronze with gold plating for optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, it guarantees performance even in harsh environments. The cantilever contact type and right-angle orientation make it ideal for space-constrained layouts. With 30 positions and a tail length of 12.7mm, it accommodates multiple connections efficiently. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, saves valuable PCB real estate. The termination plating of Matte Tin ensures long-term durability. Classified under the hi-rel category, the EBC15DKJS is the epitome of reliability in critical systems. Upgrade your connectivity solutions with this advanced PCB connector.