EBC15DKJT

Heilind Number:SULEBC15DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKJT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKJT

Detailed Description

Introducing the EBC15DKJT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a female gender and two rows of 30 positions each, this connector ensures efficient data transmission. Its threaded mount type and through-hole termination method guarantee secure and stable installation. Crafted with durable PBT and phosphor bronze materials, it offers reliable conductivity. The gold-plated contact surfaces provide optimal signal transfer, while the cantilever contact type enhances flexibility. Operating at a voltage of 700 VAC with an amperage of 3A, it's suitable for various power and data transmission needs. With a pitch of 2.54mm, this connector meets industry standards for compatibility. Its robust construction, including matte tin termination plating, ensures long-term performance even in harsh environments. Perfect for applications requiring high reliability, the EBC15DKJT is a top choice for engineers and manufacturers alike.