EBC15DKMH

Heilind Number:SULEBC15DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKMH

Detailed Description

Introducing the EBC15DKMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability in demanding industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power-intensive applications. The gold-plated contacts guarantee optimal conductivity, while the cantilever contact type and wire wrap termination method ensure secure connections. With 30 positions across two rows, this connector offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125 °C, it is perfect for use in diverse electronic systems. The clearance hole mount type and matte tin termination plating further enhance its versatility. Compact in size, with a height of 15.49mm and width of 9.4mm, the EBC15DKMH is ideal for space-constrained designs. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this connector delivers uncompromising performance. Trust in the EBC15DKMH for seamless board-to-board connections in your next project.