EBC15DKMN

Heilind Number:SULEBC15DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKMN

Detailed Description

The EBC15DKMN is a high-quality female connector designed for board-to-board PCB applications. Featuring two rows of 30 positions with a pitch of 2.54mm, this connector ensures reliable connectivity in densely packed electronic systems. It is constructed with durable PBT housing and Phosphor Bronze contacts plated with gold, guaranteeing excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation make it easy to insert and remove wires using the wire wrap termination method. With a maximum amperage of 3A and a voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transmission tasks. Operating efficiently in temperatures ranging from -65 to 125°C, it is a dependable choice for harsh environments. The connector's compact dimensions of 15.49mm in height and 9.4mm in width, with a tail length of 14.22mm, make it ideal for space-constrained applications. Certified for RoHS compliance, the EBC15DKMN is a reliable and environmentally friendly solution for your connectivity needs.