EBC15DKMS

Heilind Number:SULEBC15DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKMS

Detailed Description

Introducing the EBC15DKMS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze, this female connector is engineered for reliability. With a current rating of 3A and a voltage resistance of 700VAC, it ensures safe and efficient power transmission. The cantilever contact type and gold-plated contacts guarantee low contact resistance and long-term durability. Its two rows of 30 positions, 2.54mm pitch, and straight orientation offer versatility in circuit board layouts. The termination method of wire wrap and matte tin plating on the termination ensure secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Compact with dimensions of 15.49mm in height and 9.4mm in width, it saves space while delivering high performance. Ideal for industrial and commercial applications, the EBC15DKMS is a top choice for demanding electronic systems.