EBC15DKMT

Heilind Number:SULEBC15DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKMT

Detailed Description

Introducing the EBC15DKMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 30 positions, ensuring secure and efficient connectivity. Crafted with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The termination method is wire wrap, providing a reliable connection in any environment. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. The gold-plated phosphor bronze contacts ensure low contact resistance and long-term reliability. Its cantilever contact type and straight orientation make installation easy and efficient. The matte tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Trust the EBC15DKMT for all your critical connectivity needs.