EBC15DKNH

Heilind Number:SULEBC15DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKNH

Detailed Description

Introducing the EBC15DKNH, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it's perfect for power-intensive setups. The female gender, 2 rows, and 30 positions offer versatile connectivity options, while the clearance hole mount type and card extender termination method simplify installation. Gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and high-reliability applications. With a compact design measuring just 13.97mm in height and 9.4mm in width, it's space-saving without compromising performance. Trust in the EBC15DKNH for seamless interconnectivity in your electronic projects.