EBC15DKNI

Heilind Number:SULEBC15DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKNI

Detailed Description

Introducing the EBC15DKNI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in every application. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The gold-plated Cantilever contacts offer superior conductivity, while the matte tin termination ensures secure attachment. With a double-row, 30-position layout and a 2.54mm pitch, it allows for versatile board-to-board connections. The threaded mounting and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged industrial settings. Upgrade your connectivity solutions with the EBC15DKNI, your trusted partner in high-reliability connections.