EBC15DKNN

Heilind Number:SULEBC15DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKNN

Detailed Description

Introducing the EBC15DKNN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact form factor and two rows for efficient signal transmission, this female connector is engineered for precision. Featuring PBT and phosphor bronze construction, it ensures durability and reliable performance. The gold-plated phosphor bronze contacts offer excellent conductivity, while the cantilever contact type and straddle orientation guarantee secure connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of various applications. The termination method of card extender and matte tin plating on the termination ensure easy installation and longevity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Whether in industrial machinery, telecommunications, or aerospace systems, the EBC15DKNN delivers superior quality and functionality. Elevate your connectivity solutions with this essential component.