EBC15DKNT

Heilind Number:SULEBC15DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKNT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKNT

Detailed Description

Introducing the EBC15DKNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of industrial and commercial systems. The cantilever contact type and threaded mount offer secure and stable connections, while the 2.54mm pitch and 30 positions provide ample versatility for various PCB layouts. Operating within a wide temperature range of -65 to 125°C, the EBC15DKNT is suitable for use in extreme conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating ensuring long-term durability, this connector is a reliable solution for your connectivity needs. Upgrade your PCB designs with the EBC15DKNT and experience high-quality performance like never before.