EBC15DKRD

Heilind Number:SULEBC15DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKRD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKRD

Detailed Description

Introducing our SKU EBC15DKRD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a gender specification of female and featuring two rows for enhanced versatility, this connector offers a secure mount type with clearance hole installation. Its termination method, card extender, ensures reliable contact points using phosphor bronze material with gold plating, guaranteeing excellent conductivity. Operable at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal applications. The cantilever contact type and straddle orientation further enhance its functionality, accommodating 30 positions with a tail length of 5.97mm. With an operating temperature range spanning from -65 to 125°C, this connector is resilient in diverse environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Boasting matte tin termination plating, this connector is not only efficient but also environmentally friendly. In the category of board-to-board PCB connectors and card edge connectors, the EBC15DKRD stands out as a reliable and high-quality solution for your connectivity needs.