EBC15DKRH

Heilind Number:SULEBC15DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKRH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKRH

Detailed Description

The EBC15DKRH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 30 positions over 2 rows, it offers versatile and efficient PCB integration. The female connector, with clearance hole mount type and card extender termination method, guarantees easy installation. Its cantilever contact type, gold-plated phosphor bronze contacts, and matte tin termination plating provide excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial and commercial applications. Designed for straddle orientation, it has a compact form factor with dimensions of 13.97mm in height and 9.4mm in width. The EBC15DKRH is a top choice for engineers seeking high-reliability connectors for their PCB designs.