Introducing the EBC15DKRI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 30 female contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. The cantilever contact type ensures reliable connections, while the threaded mount type and card extender termination method offer easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its 2.54 mm pitch and 0.235-inch tail length provide flexibility in PCB layout. With a connector height of 13.97 mm and width of 9.4 mm, it offers a space-saving solution without compromising performance. Whether used in aerospace, defense, or industrial applications, the EBC15DKRI guarantees rugged durability and consistent functionality.