EBC15DKRN

Heilind Number:SULEBC15DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKRN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKRN

Detailed Description

The SKU EBC15DKRN features a female board-to-board PCB connector designed for reliable and efficient signal transmission. With two rows of 30 positions each, it offers ample connectivity options. The connector, made of durable PBT and phosphor bronze, ensures long-lasting performance even in demanding environments. Gold-plated contacts guarantee optimal conductivity, while the cantilever contact type and straddle orientation facilitate easy mating. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of applications. Its low-profile design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With a matte tin termination plating, it complies with RoHS standards. The SKU EBC15DKRN is the perfect choice for high-quality board-to-board connections.