EBC15DKRS

Heilind Number:SULEBC15DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKRS

Detailed Description

Introducing the EBC15DKRS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a robust construction combining PBT and phosphor bronze materials, ensuring reliability in diverse environments. With a 3A amperage rating and 700VAC voltage capacity, it delivers efficient power transmission. The female connector with two rows and side-hole mount type offers easy installation on PCBs. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The cantilever contact type and straddle orientation further enhance its durability. With 30 positions, this connector accommodates multiple signal pathways. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. The matte tin termination plating ensures long-term performance. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it optimizes space utilization on PCBs. Certified for quality and compliance, the EBC15DKRS is the ideal choice for mission-critical electronic systems.