EBC15DKRT

Heilind Number:SULEBC15DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKRT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKRT

Detailed Description

Introducing the EBC15DKRT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 30 female contacts, this connector offers seamless connectivity in tight spaces. The PBT and phosphor bronze construction, along with gold-plated contacts, ensures reliable signal transmission even in harsh environments. Featuring a threaded mount and card extender termination method, installation is quick and secure. With a maximum voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its cantilever contact type and straddle orientation further enhance signal integrity. Operating temperature ranging from -65 to 125°C, along with matte tin termination plating, guarantees long-term durability. Ideal for aerospace, military, and industrial use, the EBC15DKRT is a top choice for high-reliability connectivity solutions.