| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DKSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBC15DKSD |
EBC15DKSD
| Heilind Number: | SULEBC15DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DKSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC15DKSD, a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 30 female contacts, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity. Its cantilever design and clearance hole mount type make for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring at .61 inches in height and 9.4mm in width, it efficiently fits into tight spaces on PCBs. Trust the EBC15DKSD for efficient signal transmission in critical systems.

