EBC15DKSH

Heilind Number:SULEBC15DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKSH

Detailed Description

Introducing the EBC15DKSH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. With a short description of PBT & Phosphor Bronze, this female connector offers a durable construction suitable for various environments. Featuring two rows and a clearance hole mount type, it ensures secure installation. The termination method is through-hole, guaranteeing reliable soldering connections. The contact material is Phosphor Bronze with gold plating, providing excellent conductivity. With a pitch of 2.54mm, it offers precise alignment. Rated for 700VAC, this connector is ideal for high-voltage applications. The cantilever contact type and straight orientation enhance versatility. With 30 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh conditions. The connector has a height of 15.49mm and a width of 9.4mm, ensuring compatibility with various PCB layouts. Terminated with matte tin plating, it meets industry standards for performance and reliability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the EBC15DKSH is a vital component for electronic assemblies, guaranteeing seamless signal transmission and power delivery.