EBC15DKSI

Heilind Number:SULEBC15DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKSI

Detailed Description

Introducing EBC15DKSI, a high-performance Board To Board PCB Connector designed for seamless electronic connections. Crafted with precision from PBT and Phosphor Bronze, this connector guarantees durability and reliability. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. Featuring a female gender, 2 rows, and threaded mount type, installation is a breeze. The contact material is Phosphor Bronze with Gold plating, offering optimal conductivity. Its Cantilever contact type and straight orientation further enhance connectivity. With 30 positions and a pitch of 2.54mm, it accommodates multiple connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for diverse applications. Its termination method via Thru Hole and Matte Tin plating guarantee secure attachment to PCBs. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. Trust in the EBC15DKSI for your connectivity needs.