EBC15DKSN

Heilind Number:SULEBC15DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKSN

Detailed Description

Introducing the EBC15DKSN, a high-performance board-to-board PCB connector designed for durability and reliability in demanding applications. With a pitch of 2.54mm and 30 positions spread across 2 rows, this connector offers seamless connectivity for electronic devices. Featuring female gender, cantilever contact type, and gold-plated phosphor bronze contacts, it ensures optimal signal transmission with minimal interference. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for a wide range of power and signal applications. The straight orientation and no-mounting design make installation effortless, while the termination through-hole method and matte tin plating guarantee secure and stable connections. With an operating temperature range of -65 to 125°C and a compact size (15.49mm x 9.4mm), this connector is ideal for use in harsh environments where reliability is paramount. Trust the EBC15DKSN for your connectivity needs, where performance meets durability.