EBC15DKSS

Heilind Number:SULEBC15DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKSS

Detailed Description

Introducing the EBC15DKSS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring reliable conductivity and durability. With a pitch of 2.54mm and 30 positions spread across 2 rows, it offers versatile connectivity options. The straight orientation and side hole mount type make installation easy. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and termination through hole method guarantee secure connections. With a wide operating temperature range of -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances solderability. Compact in size with dimensions of 9.4mm width and 15.49mm height, it saves space on the PCB. Meeting high-quality standards, this connector is perfect for industrial and commercial applications. Discover the reliability of the EBC15DKSS in your connectivity solutions.