EBC15DKST

Heilind Number:SULEBC15DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKST
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKST

Detailed Description

Introducing the EBC15DKST, a high-performance PCB connector ideal for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. Featuring a female gender, it offers a secure fit for various electronic devices. With two rows and a threaded mount type, installation is quick and hassle-free. The termination method of Thru Hole guarantees stability during operation. Contact material of Phosphor Bronze and gold plating ensures excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high standards for power and data connectivity. The cantilever contact type and straight orientation further enhance its versatility. With 30 positions and a tail length of 4.83mm, it accommodates multiple connections efficiently. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating offers added protection. Classified under Board To Board PCB Connectors and Card Edge Connectors, the EBC15DKST is a top choice for your connectivity needs, delivering exceptional performance with every use.