EBC15DKUD

Heilind Number:SULEBC15DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKUD

Detailed Description

Introducing the EBC15DKUD, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54 mm and two rows of 30 female contacts, this connector ensures reliable connectivity in any circuit. The contact material is made of durable phosphor bronze, plated with gold for optimal signal transmission. Operating at voltages up to 700 VAC and amperages of 3 A, it guarantees efficient power delivery. Featuring a clearance hole mount and through-hole termination method, installation is quick and easy. Its cantilever contact type and right-angle orientation provide flexibility in board-to-board connections. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is suitable for harsh environments. Compact in size with dimensions of 13.97 mm in height and 9.4 mm in width, the EBC15DKUD is perfect for space-constrained designs. Trust in its superior quality and performance for your next project.