EBC15DKUI

Heilind Number:SULEBC15DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKUI

Detailed Description

Introducing the EBC15DKUI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and thru-hole termination method offer secure installation on PCBs. Boasting a maximum amperage of 3 A and a voltage rating of 700 VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type and right-angle orientation facilitate easy mating. With 30 positions and a pitch of 2.54 mm, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial applications. The matte tin termination plating ensures long-term durability. Measuring 13.97 mm in height and 9.4 mm in width, the EBC15DKUI is compact yet highly efficient, making it an ideal choice for critical electronic systems.