EBC15DKUN

Heilind Number:SULEBC15DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKUN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DKUN

Detailed Description

Introducing the EBC15DKUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector, with two rows and 30 positions, offers ample connectivity options. Its cantilever contact type and right-angle orientation provide secure and space-saving connections. Thru-hole termination method with matte tin plating guarantees easy and reliable installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the EBC15DKUN for superior performance and durability in your electronic designs.