EBC15DKUS

Heilind Number:SULEBC15DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DKUS

Detailed Description

Introducing the EBC15DKUS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows, accommodating a total of 30 positions with a 2.54mm pitch. Engineered for reliability, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal signal transmission. The cantilever contact type and right-angle orientation offer convenient assembly in tight spaces. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal requirements. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for demanding industrial environments. The termination method through-hole with matte tin plating guarantees secure and durable connections. Compact yet robust, the EBC15DKUS is a must-have component for high-quality PCB interconnectivity.