EBC15DPBH

Heilind Number:SULEBC15DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPBH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DPBH

Detailed Description

Introducing the EBC15DPBH, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A at 700VAC, this connector ensures reliable power transmission. Featuring two rows of double-point contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The clearance hole mount type and through-hole termination method provide easy and secure installation. With 30 positions and a 2.54mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at .56 inches in height and .4 inches in width, it is compact yet robust. The matte tin termination plating enhances solderability. Whether for aerospace, defense, or industrial applications, the EBC15DPBH connector delivers exceptional performance and reliability.