EBC15DPBN

Heilind Number:SULEBC15DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DPBN

Detailed Description

Introducing the EBC15DPBN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 30 positions, ensuring reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and optimal signal transmission. The termination method is through-hole, and the contact plating is gold, providing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 14.22mm height and 10.16mm width make it space-efficient. The matte tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and industrial electronics, the EBC15DPBN offers high reliability and performance.