EBC15DPBS

Heilind Number:SULEBC15DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPBS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DPBS

Detailed Description

Introducing the EBC15DPBS, a high-performance PCB connector designed for reliable power and signal transmission. This female connector features two rows of contacts made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various applications. The Double Point contact type guarantees secure connections, while the right-angle orientation and side hole mount type offer flexibility in PCB assembly. Boasting 30 positions and a tail length of 2.54mm, this connector is ideal for demanding electronic systems. Operating in a wide temperature range from -65 to 125°C and with matte tin termination plating, it ensures reliability in harsh environments. Measuring at .56 inches in height and .4 inches in width, it is compact yet sturdy. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBC15DPBS meets the highest standards for performance and durability in board-to-board and card edge connections. Elevate your connectivity solutions with this premium EBC series connector.