EBC15DPDH

Heilind Number:SULEBC15DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DPDH

Detailed Description

Introducing the EBC15DPDH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in harsh environments. The double-point contact design with gold plating guarantees secure and low-resistance connections, suitable for power and signal transmission. With a 2.54mm pitch and 30 positions, it offers ample connectivity options. The straight orientation, clearance hole mount, and thru-hole termination method simplify installation. Operating in a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is ideal for mission-critical systems. Its compact size, measuring just 15.49mm in height and 10.16mm in width, makes it versatile for various PCB designs. Trust the EBC15DPDH for efficient and robust interconnect solutions in aerospace, defense, and industrial applications.