EBC15DPDI

Heilind Number:SULEBC15DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DPDI

Detailed Description

Introducing the EBC15DPDI, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding applications. With its PBT and phosphor bronze construction, this connector ensures durability and reliability. Featuring a double-point contact design with gold plating, it guarantees secure connectivity while maintaining signal integrity. The threaded mounting and through-hole termination method offer easy and stable installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its compact size, with a connector height of 15.49mm and width of 10.16mm, accommodates space-constrained layouts. With 30 positions and a 2.54mm pitch, it provides ample connectivity options. Trust the EBC15DPDI for your critical PCB interconnect needs.