EBC15DPDN

Heilind Number:SULEBC15DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPDN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DPDN

Detailed Description

The EBC15DPDN is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a dual-row configuration with 30 female contacts, this connector ensures secure connectivity in demanding environments. Constructed with durable PBT housing and phosphor bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. The straight orientation and 2.54mm pitch provide easy and precise PCB mounting. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees optimal performance even in extreme conditions. The termination method of through-hole soldering with matte tin plating further enhances its durability. Ideal for hi-rel applications, the EBC15DPDN is a dependable choice for critical electronic systems.