EBC15DPDS

Heilind Number:SULEBC15DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DPDS

Detailed Description

Introducing the EBC15DPDS, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a gender specification of female, this connector features two rows for enhanced connectivity and a side hole mount type for easy installation. Its termination method through-hole ensures secure attachment. Crafted with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh operating conditions ranging from -65 to 125°C. The 30 positions, each with a contact material of gold-plated phosphor bronze, offer optimal conductivity. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, this connector is suitable for various applications. The double-point contact type further enhances its reliability. Measuring at a compact height of 15.49mm and width of 10.16mm, it is space-efficient. The matte tin termination plating ensures corrosion resistance. Whether for industrial or commercial use, the EBC15DPDS is a dependable choice for seamless PCB connections.