EBC15DPEI

Heilind Number:SULEBC15DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPEI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DPEI

Detailed Description

Introducing the EBC15DPEI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The double-point contact design and gold plating guarantee low contact resistance and enhanced durability. With a right-angle orientation, threaded mount type, and thru-hole termination method, installation is convenient and secure. Meeting stringent operating temperature requirements from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Boasting 30 positions in 2 rows, it offers ample connectivity options. The matte tin termination plating provides corrosion resistance and RoHS compliance. Trust the EBC15DPEI for reliable board-to-board connections in critical systems.