EBC15DPEN

Heilind Number:SULEBC15DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPEN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DPEN

Detailed Description

The EBC15DPEN connector boasts a robust construction of PBT and Phosphor Bronze, ensuring durability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of 30 double-point contact positions, facilitating secure and efficient connections on PCBs. Its right-angle orientation and no mounting requirement offer versatility in installation. The gold-plated phosphor bronze contacts guarantee reliable signal transmission, while the matte tin termination plating enhances conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for high-performance applications in aerospace, defense, and industrial settings. With a compact height of 14.22mm and width of 10.16mm, it offers space-saving benefits without compromising functionality. Trust the EBC15DPEN for superior board-to-board and card edge connectivity in your projects.