EBC15DPMH

Heilind Number:SULEBC15DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DPMH

Detailed Description

Introducing the EBC15DPMH, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows of 30 female contact points, each made of durable Phosphor Bronze with gold plating for optimal conductivity. The double-point contact design ensures secure and stable connections, rated for up to 3A and 700VAC. Ideal for industrial applications, the connector boasts a wide operating temperature range of -65 to 125°C and is engineered for easy wire wrap termination on clearance holes. With a tail length of 14.22mm (.56 in) and a low-profile height of 15.49mm (.61 in), it offers versatility in installation. The termination plating of matte tin enhances durability, making it suitable for long-term use. Certified for quality and performance, the EBC15DPMH guarantees seamless connectivity in demanding environments.