EBC15DPMI

Heilind Number:SULEBC15DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DPMI

Detailed Description

Introducing the EBC15DPMI, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is capable of handling demanding applications with ease. Featuring a double-point contact design with gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. The threaded mount type and wire wrap termination method offer secure and stable installation. With 30 positions arranged in two rows, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. The connector's compact dimensions of 15.49mm height and 10.16mm width make it ideal for space-constrained setups. Trust the EBC15DPMI for seamless and robust board-to-board connections in your electronic designs.