| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DPMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DPMN |
EBC15DPMN
| Heilind Number: | SULEBC15DPMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DPMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Female Connector, featuring two rows with a pitch of 2.54mm. With a contact material of durable Phosphor Bronze and gold contact plating, this connector ensures reliable conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it's suitable for high-power applications. The straight orientation and wire wrap termination method make installation a breeze. With 30 positions and a tail length of 14.22mm, it offers versatility in connectivity. Designed for board-to-board PCB and card edge connections, this connector meets the demands of various electronic devices. Its wide operating temperature range of -65 to 125°C guarantees performance in harsh environments. Trust in the quality and precision of the EBC15DPMN for your connectivity needs.

