EBC15DPMS

Heilind Number:SULEBC15DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DPMS

Detailed Description

The EBC15DPMS is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it provides secure power and signal transmission. The female connector with two rows and 30 positions offers ample connectivity options. The termination method of wire wrap and contact plating of gold guarantee excellent conductivity. Operating temperature ranging from -65 to 125°C, along with matte tin termination plating, further enhance its durability. The straight orientation and side-hole mount type facilitate easy installation on PCBs. Ideal for aerospace, military, and industrial applications, the EBC15DPMS is a reliable solution for demanding connectivity needs.