EBC15DPNH

Heilind Number:SULEBC15DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DPNH

Detailed Description

Introducing the EBC15DPNH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring optimal conductivity and longevity. With a double-point contact design and gold plating, it guarantees secure and low-resistance connections. Boasting a 2.54mm pitch and 30 positions, it offers ample versatility for various circuit configurations. The clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained layouts. Trust the EBC15DPNH for efficient and durable board-to-board connectivity in your electronic designs.