EBC15DPNI

Heilind Number:SULEBC15DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DPNI

Detailed Description

The EBC15DPNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its double-point contact design and gold-plated contacts guarantee low contact resistance and high durability. The connector's threaded mount type and straddle orientation offer secure and stable installation. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options for complex PCB layouts. The termination method of card extender with matte tin plating ensures easy and efficient assembly. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for use in aerospace, military, and industrial applications. With its compact dimensions of 14.22mm height and 10.16mm width, it saves valuable board space without compromising on performance. Trust the EBC15DPNI for your critical connection needs.