EBC15DPNN

Heilind Number:SULEBC15DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DPNN

Detailed Description

EBC15DPNN is a high-performance board-to-board PCB connector featuring a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in demanding environments. With an amperage capacity of 3A and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its double-point contact design and gold plating guarantee low contact resistance and enhanced signal transmission efficiency. With 30 positions spread across 2 rows, it offers ample connectivity options. The termination method of card extender and a pitch of 2.54mm make it easy to integrate into PCB assemblies. Operating temperature range of -65 to 125°C ensures performance even in extreme conditions. Its compact design with a connector height of 14.22mm and width of 10.16mm makes it space-efficient. Ideal for industrial and electronic devices, this connector is a reliable solution for your connectivity needs.