| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC15DPNS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC15DPNS |
EBC15DPNS
| Heilind Number: | SULEBC15DPNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC15DPNS |
| ECAD Model: |
Specifications
Detailed Description
The EBC15DPNS is a high-performance PCB connector designed for secure and reliable board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated double-point contacts, this connector ensures excellent conductivity and longevity even in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and signal applications. The female connector has two rows with 30 positions, allowing for efficient data transmission. Its side hole mount type and card extender termination method make installation easy. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, industrial, and telecommunications systems. Trust the EBC15DPNS for high-reliability connectivity in your projects.

