EBC15DPRH

Heilind Number:SULEBC15DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPRH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC15DPRH

Detailed Description

Introducing the EBC15DPRH, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector features two rows, ideal for secure and stable connections. With a clearance hole mount type and card extender termination method, installation is a breeze. Crafted with PBT and Phosphor Bronze, it offers excellent durability. The gold-plated phosphor bronze contacts ensure reliable signal transmission, while the double-point contact type enhances conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it's suitable for various applications. With a pitch of 2.54mm and 30 positions, it allows for efficient data transfer. The connector's wide operating temperature range of -65 to 125°C guarantees performance in diverse environments. Its compact design, with a height of 14.22mm and width of 10.16mm, saves space on PCBs. Matte tin termination plating adds to its longevity. The EBC15DPRH is a top choice for engineers and electronics enthusiasts seeking a reliable and high-quality connector solution.