EBC15DPRI

Heilind Number:SULEBC15DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC15DPRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC15DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEBC15DPRI

Detailed Description

EBC15DPRI is a high-performance connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in industrial environments. With a double-point contact design and gold plating, it guarantees optimal signal transmission with minimal interference. Its threaded mount type and card extender termination method offer secure and easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of conditions. This connector, with a 2.54mm pitch and 30 positions, is ideal for board-to-board and card edge connections. Its compact size, measuring .56 inches in height and .4 inches in width, makes it versatile for various PCB applications. Trust the EBC15DPRI for efficient and durable connectivity in your projects.